
2528430000 | |
|---|---|
DigiKey Part Number | 281-2528430000-ND |
Manufacturer | |
Manufacturer Product Number | 2528430000 |
Description | EL 100 MM SW 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Black |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Black |
Series | Length 98.4' (30.00m) |
Packaging Box | Width 3.937" (100.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 971,89000 zł | 1 971,89 zł |
| Unit Price without VAT: | 1 971,89000 zł |
|---|---|
| Unit Price with VAT: | 2 425,42470 zł |

