
2526110000 | |
|---|---|
DigiKey Part Number | 281-2526110000-ND |
Manufacturer | |
Manufacturer Product Number | 2526110000 |
Description | HS 2.1-6.4/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.45" W x 0.50" L (11.3mm x 12.7mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.45" W x 0.50" L (11.3mm x 12.7mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94097 zł | 3 763,88 zł |
| 8 000 | 0,89606 zł | 7 168,48 zł |
| 12 000 | 0,87080 zł | 10 449,60 zł |
| 16 000 | 0,85331 zł | 13 652,96 zł |
| 20 000 | 0,83999 zł | 16 799,80 zł |
| 24 000 | 0,82926 zł | 19 902,24 zł |
| 28 000 | 0,82030 zł | 22 968,40 zł |
| 32 000 | 0,81262 zł | 26 003,84 zł |
| 36 000 | 0,80590 zł | 29 012,40 zł |
| Unit Price without VAT: | 0,94097 zł |
|---|---|
| Unit Price with VAT: | 1,15739 zł |

