
2526080000 | |
|---|---|
DigiKey Part Number | 281-2526080000-ND |
Manufacturer | |
Manufacturer Product Number | 2526080000 |
Description | HS 1.0-3.2/12 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.24" W x 0.50" L (6.2mm x 12.7mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.24" W x 0.50" L (6.2mm x 12.7mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68305 zł | 2 732,20 zł |
| 8 000 | 0,65045 zł | 5 203,60 zł |
| 12 000 | 0,63210 zł | 7 585,20 zł |
| 16 000 | 0,61940 zł | 9 910,40 zł |
| 20 000 | 0,60973 zł | 12 194,60 zł |
| 24 000 | 0,60195 zł | 14 446,80 zł |
| 28 000 | 0,59544 zł | 16 672,32 zł |
| 32 000 | 0,58986 zł | 18 875,52 zł |
| 36 000 | 0,58498 zł | 21 059,28 zł |
| Unit Price without VAT: | 0,68305 zł |
|---|---|
| Unit Price with VAT: | 0,84015 zł |

