
2526030000 | |
|---|---|
DigiKey Part Number | 281-2526030000-ND |
Manufacturer | |
Manufacturer Product Number | 2526030000 |
Description | HS 0.8-2.4/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.20" W x 0.50" L (5.0mm x 12.7mm); Cable O.D. 0.03" ~ 0.09" (0.8mm ~ 2.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.20" W x 0.50" L (5.0mm x 12.7mm); Cable O.D. 0.03" ~ 0.09" (0.8mm ~ 2.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57688 zł | 2 307,52 zł |
| 8 000 | 0,54933 zł | 4 394,64 zł |
| 12 000 | 0,53385 zł | 6 406,20 zł |
| 16 000 | 0,52312 zł | 8 369,92 zł |
| 20 000 | 0,51495 zł | 10 299,00 zł |
| 24 000 | 0,50837 zł | 12 200,88 zł |
| 28 000 | 0,50288 zł | 14 080,64 zł |
| 32 000 | 0,49817 zł | 15 941,44 zł |
| 36 000 | 0,49405 zł | 17 785,80 zł |
| Unit Price without VAT: | 0,57688 zł |
|---|---|
| Unit Price with VAT: | 0,70956 zł |

