




2480390000 | |
|---|---|
DigiKey Part Number | 281-2480390000-ND |
Manufacturer | |
Manufacturer Product Number | 2480390000 |
Description | CB PROTECTOR 1077 2P C 20A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,96000 zł | 216,96 zł |
| 6 | 176,18333 zł | 1 057,10 zł |
| 12 | 162,49583 zł | 1 949,95 zł |
| Unit Price without VAT: | 216,96000 zł |
|---|---|
| Unit Price with VAT: | 266,86080 zł |

