Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2461670025 | |
|---|---|
DigiKey Part Number | 281-2461670025-ND |
Manufacturer | |
Manufacturer Product Number | 2461670025 |
Description | IE-C5DD4UG0025A20W30-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1522100024 | Weidmüller | 0 | 281-1522100024-ND | 179,61000 zł | Parametric Equivalent |
| 1522100025 | Weidmüller | 0 | 281-1522100025-ND | 181,30000 zł | Parametric Equivalent |
| 2047310025 | Weidmüller | 0 | 281-2047310025-ND | 200,58000 zł | Parametric Equivalent |
| 09486868004250 | HARTING | 0 | 09486868004250-ND | 617,62000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,19000 zł | 333,19 zł |
| Unit Price without VAT: | 333,19000 zł |
|---|---|
| Unit Price with VAT: | 409,82370 zł |



