Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2024620000

DigiKey Part Number
281-8938-ND
Manufacturer
Manufacturer Product Number
2024620000
Description
SPD TYPE 1 550VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Last Time Buy
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
550VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1.06.2026
All prices are in PLN
Box
QuantityUnit PriceExt Price
1460,95000 zł460,95 zł
Manufacturers Standard Package
Unit Price without VAT:460,95000 zł
Unit Price with VAT:566,96850 zł