
1991670000 | |
|---|---|
DigiKey Part Number | 281-1991670000-ND |
Manufacturer | |
Manufacturer Product Number | 1991670000 |
Description | THM ET S7 1500 GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 4.283" (108.79mm) | |
Width | 0.902" (22.91mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77874 zł | 889,37 zł |
| 1 000 | 1,69382 zł | 1 693,82 zł |
| 1 500 | 1,64602 zł | 2 469,03 zł |
| 2 000 | 1,61294 zł | 3 225,88 zł |
| 2 500 | 1,58774 zł | 3 969,35 zł |
| 3 000 | 1,56744 zł | 4 702,32 zł |
| 3 500 | 1,55050 zł | 5 426,75 zł |
| 4 000 | 1,53597 zł | 6 143,88 zł |
| 4 500 | 1,52326 zł | 6 854,67 zł |
| Unit Price without VAT: | 1,77874 zł |
|---|---|
| Unit Price with VAT: | 2,18785 zł |

