12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1928230000

DigiKey Part Number
281-1928230000TR-ND - Tape & Reel (TR)
281-1928230000CT-ND - Cut Tape (CT)
281-1928230000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1928230000
Description
TERM BLOCK HDR 12POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Weidmüller
Current - IEC
15A
Series
Current - UL
10 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,39000 zł32,39 zł
1022,97400 zł229,74 zł
2520,26360 zł506,59 zł
5018,61120 zł930,56 zł
10017,26640 zł1 726,64 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
26515,81755 zł4 191,65 zł
53015,04362 zł7 973,12 zł
79514,67160 zł11 663,92 zł
1 32514,27429 zł18 913,43 zł
1 85514,05050 zł26 063,68 zł
Manufacturers Standard Package
Unit Price without VAT:32,39000 zł
Unit Price with VAT:39,83970 zł