
1876410000 | |
|---|---|
DigiKey Part Number | 281-1876410000TR-ND - Tape & Reel (TR) 281-1876410000CT-ND - Cut Tape (CT) 281-1876410000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1876410000 |
Description | TERM BLK 4POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 zł | 15,01 zł |
| 10 | 10,66800 zł | 106,68 zł |
| 25 | 9,33600 zł | 233,40 zł |
| 50 | 8,50160 zł | 425,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 7,34783 zł | 1 285,87 zł |
| 350 | 6,87740 zł | 2 407,09 zł |
| 525 | 6,64851 zł | 3 490,47 zł |
| 875 | 6,40205 zł | 5 601,79 zł |
| 1 225 | 6,26233 zł | 7 671,35 zł |
| 1 750 | 6,13153 zł | 10 730,18 zł |
| Unit Price without VAT: | 15,01000 zł |
|---|---|
| Unit Price with VAT: | 18,46230 zł |

