
1874730000 | |
|---|---|
DigiKey Part Number | 281-6835-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1874730000 |
Description | TERM BLK 4POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 6,81521 zł | 1 806,03 zł |
| 530 | 6,41636 zł | 3 400,67 zł |
| 795 | 6,22314 zł | 4 947,40 zł |
| 1 325 | 6,01588 zł | 7 971,04 zł |
| 1 855 | 5,89865 zł | 10 942,00 zł |
| 2 650 | 5,78906 zł | 15 341,01 zł |
| Unit Price without VAT: | 6,81521 zł |
|---|---|
| Unit Price with VAT: | 8,38271 zł |

