8 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Screw
1836970000
1836970000

1836970000

DigiKey Part Number
281-5931-ND
Manufacturer
Manufacturer Product Number
1836970000
Description
CONN RCPT MALE 8POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
2A
Voltage Rating
60V
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Stock Options
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
188,80000 zł88,80 zł
1075,46100 zł754,61 zł
2570,73440 zł1 768,36 zł
5067,35980 zł3 367,99 zł
10064,14710 zł6 414,71 zł
25060,13484 zł15 033,71 zł
50057,26866 zł28 634,33 zł
Manufacturers Standard Package
Unit Price without VAT:88,80000 zł
Unit Price with VAT:109,22400 zł