



1826120000 | |
|---|---|
DigiKey Part Number | 281-2137-ND |
Manufacturer | |
Manufacturer Product Number | 1826120000 |
Description | TERM BLK 8POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 zł | 18,49 zł |
| 13 | 12,64231 zł | 164,35 zł |
| 26 | 11,45615 zł | 297,86 zł |
| 52 | 10,46019 zł | 543,93 zł |
| 104 | 9,64029 zł | 1 002,59 zł |
| 260 | 8,79277 zł | 2 286,12 zł |
| 507 | 8,31791 zł | 4 217,18 zł |
| 1 001 | 7,93474 zł | 7 942,67 zł |
| Unit Price without VAT: | 18,49000 zł |
|---|---|
| Unit Price with VAT: | 22,74270 zł |

