
1772320000 | |
|---|---|
DigiKey Part Number | 1772320000-ND |
Manufacturer | |
Manufacturer Product Number | 1772320000 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 zł | 22,95 zł |
| 20 | 18,55200 zł | 371,04 zł |
| 40 | 17,66500 zł | 706,60 zł |
| 60 | 17,16650 zł | 1 029,99 zł |
| 100 | 16,55860 zł | 1 655,86 zł |
| 260 | 15,47912 zł | 4 024,57 zł |
| 500 | 14,78146 zł | 7 390,73 zł |
| 1 000 | 14,07655 zł | 14 076,55 zł |
| 2 500 | 13,19642 zł | 32 991,05 zł |
| Unit Price without VAT: | 22,95000 zł |
|---|---|
| Unit Price with VAT: | 28,22850 zł |

