
1724151044 | |
|---|---|
DigiKey Part Number | 281-1724151044-ND |
Manufacturer | |
Manufacturer Product Number | 1724151044 |
Description | LM MT300 17/9 WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background White |
Series | Length 0.701" (17.81mm) |
Packaging Box | Width 0.354" (9.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Laser Printer |
Printer Name A4 Laser Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,95100 zł | 399,51 zł |
| Unit Price without VAT: | 39,95100 zł |
|---|---|
| Unit Price with VAT: | 49,13973 zł |

