
1594400000 | |
|---|---|
DigiKey Part Number | 1594400000-ND |
Manufacturer | |
Manufacturer Product Number | 1594400000 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1594400000 Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067560000 | Weidmüller | 99 | 1067560000-ND | 8,91000 zł | Parametric Equivalent |
| 1934250000 | Weidmüller | 1 601 | 281-4888-ND | 9,55000 zł | Parametric Equivalent |
| 1975360000 | Weidmüller | 44 | 1975360000-ND | 12,14000 zł | Parametric Equivalent |
| 2567300000 | Weidmüller | 163 | 2567300000-ND | 8,91000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 zł | 10,13 zł |
| 10 | 7,23900 zł | 72,39 zł |
| 25 | 6,31840 zł | 157,96 zł |
| 50 | 5,73240 zł | 286,62 zł |
| 100 | 5,24260 zł | 524,26 zł |
| 300 | 4,64253 zł | 1 392,76 zł |
| 500 | 4,42702 zł | 2 213,51 zł |
| 1 000 | 4,18788 zł | 4 187,88 zł |
| 5 000 | 3,81413 zł | 19 070,65 zł |
| Unit Price without VAT: | 10,13000 zł |
|---|---|
| Unit Price with VAT: | 12,45990 zł |

