Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568251514

DigiKey Part Number
281-1568251514-ND
Manufacturer
Manufacturer Product Number
1568251514
Description
WIRE MARKER SLIP-ON 4.2X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Spool
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Legend
4
Color
Yellow, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
5000,32404 zł162,02 zł
1 0000,30852 zł308,52 zł
1 5000,29981 zł449,72 zł
2 0000,29378 zł587,56 zł
2 5000,28919 zł722,98 zł
3 0000,28549 zł856,47 zł
3 5000,28240 zł988,40 zł
4 0000,27974 zł1 118,96 zł
4 5000,27742 zł1 248,39 zł
Manufacturers Standard Package
Unit Price without VAT:0,32404 zł
Unit Price with VAT:0,39857 zł