
1516330000 | |
|---|---|
DigiKey Part Number | 1516330000-ND |
Manufacturer | |
Manufacturer Product Number | 1516330000 |
Description | CONN PLUG FMALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Voltage Rating 48V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Applications Industrial Automation |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,18000 zł | 225,18 zł |
| 10 | 191,41100 zł | 1 914,11 zł |
| 25 | 179,43360 zł | 4 485,84 zł |
| 50 | 170,87680 zł | 8 543,84 zł |
| 100 | 162,73150 zł | 16 273,15 zł |
| Unit Price without VAT: | 225,18000 zł |
|---|---|
| Unit Price with VAT: | 276,97140 zł |

