
1496510000 | |
|---|---|
DigiKey Part Number | 281-1496510000-ND |
Manufacturer | |
Manufacturer Product Number | 1496510000 |
Description | KRN-M10/-25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 25mm² M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 25mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.276" (7.00mm) |
Stud/Tab Size M10 Stud | Diameter - Barrel OD 0.394" (10.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.413" (10.50mm) |
Width - Outer Edges 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 zł | 8,01 zł |
| 10 | 6,80500 zł | 68,05 zł |
| 25 | 6,37880 zł | 159,47 zł |
| 50 | 6,07420 zł | 303,71 zł |
| 100 | 5,78370 zł | 578,37 zł |
| 300 | 5,35197 zł | 1 605,59 zł |
| 500 | 5,16250 zł | 2 581,25 zł |
| 1 000 | 4,91613 zł | 4 916,13 zł |
| 2 500 | 4,60850 zł | 11 521,25 zł |
| Unit Price without VAT: | 8,01000 zł |
|---|---|
| Unit Price with VAT: | 9,85230 zł |

