Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1429930000 | |
|---|---|
DigiKey Part Number | 1429930000-ND |
Manufacturer | |
Manufacturer Product Number | 1429930000 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 39 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Male Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 57A | Insulation Height 0.677" (17.20mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1427230000 | Weidmüller | 30 | 1427230000-ND | 35,62000 zł | Parametric Equivalent |
| 1427240000 | Weidmüller | 0 | 1427240000-ND | 27,46967 zł | Parametric Equivalent |
| 1429940000 | Weidmüller | 30 | 1429940000-ND | 36,05000 zł | Parametric Equivalent |
| 1563800000 | Weidmüller | 0 | 281-1563800000-ND | 32,05033 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,78333 zł | 833,50 zł |
| Unit Price without VAT: | 27,78333 zł |
|---|---|
| Unit Price with VAT: | 34,17350 zł |





