



1331730000 | |
|---|---|
DigiKey Part Number | 281-8121-ND |
Manufacturer | |
Manufacturer Product Number | 1331730000 |
Description | LMF 5.00/05/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1331730000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 zł | 19,32 zł |
| 10 | 13,71300 zł | 137,13 zł |
| 25 | 12,02480 zł | 300,62 zł |
| 55 | 10,85073 zł | 596,79 zł |
| 110 | 10,01345 zł | 1 101,48 zł |
| 275 | 9,15065 zł | 2 516,43 zł |
| 550 | 8,65160 zł | 4 758,38 zł |
| 1 045 | 8,28540 zł | 8 658,24 zł |
| Unit Price without VAT: | 19,32000 zł |
|---|---|
| Unit Price with VAT: | 23,76360 zł |

