2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
1331080000
1331080000

1331080000

DigiKey Part Number
1331080000-ND
Manufacturer
Manufacturer Product Number
1331080000
Description
LMF 5.08/02/180 3.5SN OR BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1331080000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,51000 zł8,51 zł
106,11500 zł61,15 zł
255,33320 zł133,33 zł
504,83180 zł241,59 zł
1304,27115 zł555,25 zł
2603,95042 zł1 027,11 zł
5203,69231 zł1 920,00 zł
1 0403,48729 zł3 626,78 zł
5 0703,16993 zł16 071,55 zł
Manufacturers Standard Package
Unit Price without VAT:8,51000 zł
Unit Price with VAT:10,46730 zł