Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1251590025 | |
|---|---|
DigiKey Part Number | 281-1251590025-ND |
Manufacturer | |
Manufacturer Product Number | 1251590025 |
Description | IE-C6FP8LG0025M40M40-G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8941350025 | Weidmüller | 0 | 281-8941350025-ND | 102,37000 zł | Parametric Equivalent |
| 09488787588024 | HARTING | 0 | 1195-09488787588024-ND | 57,09400 zł | Parametric Equivalent |
| 09488787588026 | HARTING | 0 | 1195-09488787588026-ND | 59,11200 zł | Parametric Equivalent |
| 09488888579025 | HARTING | 0 | 09488888579025-ND | 73,54300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,09000 zł | 56,09 zł |
| Unit Price without VAT: | 56,09000 zł |
|---|---|
| Unit Price with VAT: | 68,99070 zł |




