
1226470000 | |
|---|---|
DigiKey Part Number | 1226470000-ND |
Manufacturer | |
Manufacturer Product Number | 1226470000 |
Description | TERM BLK 2P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1226470000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 4-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.4-4 Nm (21.2-35.4 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,07000 zł | 66,07 zł |
| 20 | 43,10400 zł | 862,08 zł |
| 40 | 39,81650 zł | 1 592,66 zł |
| 60 | 38,19467 zł | 2 291,68 zł |
| 100 | 36,43260 zł | 3 643,26 zł |
| 260 | 33,85281 zł | 8 801,73 zł |
| 500 | 32,52612 zł | 16 263,06 zł |
| 1 000 | 31,42528 zł | 31 425,28 zł |
| Unit Price without VAT: | 66,07000 zł |
|---|---|
| Unit Price with VAT: | 81,26610 zł |

