16 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Insert, Female Sockets Solder
1224280000
1224280000
1224280000

1224280000

DigiKey Part Number
281-7043-ND
Manufacturer
Manufacturer Product Number
1224280000
Description
CONN FMALE INSERT 16POS SOLDER
Customer Reference
Detailed Description
16 Position Circular Connector Insert, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT)
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.