
1221570000 | |
|---|---|
DigiKey Part Number | 1221570000-ND |
Manufacturer | |
Manufacturer Product Number | 1221570000 |
Description | FTA-C300-32DO-RSLIM-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (4) 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (4) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 64 | |
Features | Relays | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 13 mA | |
Operating Temperature | -25°C ~ 50°C | |
Length | 14.488" (368.00mm) | |
Width | 3.740" (95.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 715,12000 zł | 4 715,12 zł |
| Unit Price without VAT: | 4 715,12000 zł |
|---|---|
| Unit Price with VAT: | 5 799,59760 zł |

