
1067560000 | |
|---|---|
DigiKey Part Number | 1067560000-ND |
Manufacturer | |
Manufacturer Product Number | 1067560000 |
Description | 1067560000 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1594400000 | Weidmüller | 94 | 1594400000-ND | 10,13000 zł | Parametric Equivalent |
| 1934250000 | Weidmüller | 1 601 | 281-4888-ND | 9,55000 zł | Parametric Equivalent |
| 1975360000 | Weidmüller | 44 | 1975360000-ND | 12,14000 zł | Parametric Equivalent |
| 2567300000 | Weidmüller | 163 | 2567300000-ND | 8,91000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 zł | 8,91 zł |
| 10 | 6,39500 zł | 63,95 zł |
| 25 | 5,57720 zł | 139,43 zł |
| 50 | 5,05520 zł | 252,76 zł |
| 168 | 4,33994 zł | 729,11 zł |
| 336 | 4,03185 zł | 1 354,70 zł |
| 504 | 3,88091 zł | 1 955,98 zł |
| 1 008 | 3,66582 zł | 3 695,15 zł |
| 5 040 | 3,32906 zł | 16 778,46 zł |
| Unit Price without VAT: | 8,91000 zł |
|---|---|
| Unit Price with VAT: | 10,95930 zł |

