
1027690000 | |
|---|---|
DigiKey Part Number | 281-1027690000-ND |
Manufacturer | |
Manufacturer Product Number | 1027690000 |
Description | HDC KIT HE-P 16.120 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16 | |
Size | 6 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,44000 zł | 319,44 zł |
| Unit Price without VAT: | 319,44000 zł |
|---|---|
| Unit Price with VAT: | 392,91120 zł |

