Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0572901518

DigiKey Part Number
281-0572901518-ND
Manufacturer
Manufacturer Product Number
0572901518
Description
CLI R 1-3 GE/SW 5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.098" ~ 0.197" (2.50mm ~ 5.00mm)
Legend
5
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
120,22000 zł20,22 zł
1017,17500 zł171,75 zł
3015,89167 zł476,75 zł
5015,32920 zł766,46 zł
10014,59700 zł1 459,70 zł
25013,68324 zł3 420,81 zł
50013,03036 zł6 515,18 zł
1 00012,40887 zł12 408,87 zł
2 50011,63290 zł29 082,25 zł
Manufacturers Standard Package
Unit Price without VAT:20,22000 zł
Unit Price with VAT:24,87060 zł