
0560001507 | |
|---|---|
DigiKey Part Number | 0560001507-ND |
Manufacturer | |
Manufacturer Product Number | 0560001507 |
Description | CLI R 02-3 GE/SW 2 10/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 2 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 zł | 20,83 zł |
| 10 | 17,68800 zł | 176,88 zł |
| 30 | 16,36933 zł | 491,08 zł |
| 50 | 15,78880 zł | 789,44 zł |
| 100 | 15,03500 zł | 1 503,50 zł |
| 250 | 14,09360 zł | 3 523,40 zł |
| 500 | 13,42126 zł | 6 710,63 zł |
| 1 000 | 12,78117 zł | 12 781,17 zł |
| 2 500 | 11,98194 zł | 29 954,85 zł |
| Unit Price without VAT: | 20,83000 zł |
|---|---|
| Unit Price with VAT: | 25,62090 zł |

