
0457100000 | |
|---|---|
DigiKey Part Number | 281-5385-ND |
Manufacturer | |
Manufacturer Product Number | 0457100000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0457100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 zł | 19,35 zł |
| 10 | 16,45300 zł | 164,53 zł |
| 25 | 15,42320 zł | 385,58 zł |
| 50 | 14,68640 zł | 734,32 zł |
| 100 | 13,98470 zł | 1 398,47 zł |
| 250 | 13,10916 zł | 3 277,29 zł |
| 500 | 12,48370 zł | 6 241,85 zł |
| 1 000 | 11,88831 zł | 11 888,31 zł |
| 2 500 | 11,14488 zł | 27 862,20 zł |
| Unit Price without VAT: | 19,35000 zł |
|---|---|
| Unit Price with VAT: | 23,80050 zł |


