



0368300000 | |
|---|---|
DigiKey Part Number | 281-5371-ND |
Manufacturer | |
Manufacturer Product Number | 0368300000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0368300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 zł | 13,43 zł |
| 10 | 11,40100 zł | 114,01 zł |
| 25 | 10,68520 zł | 267,13 zł |
| 50 | 10,17460 zł | 508,73 zł |
| 100 | 9,68820 zł | 968,82 zł |
| 250 | 9,08164 zł | 2 270,41 zł |
| 500 | 8,64826 zł | 4 324,13 zł |
| 1 000 | 8,23567 zł | 8 235,67 zł |
| 2 500 | 7,72056 zł | 19 301,40 zł |
| Unit Price without VAT: | 13,43000 zł |
|---|---|
| Unit Price with VAT: | 16,51890 zł |

