
0285100000 | |
|---|---|
DigiKey Part Number | 0285100000-ND |
Manufacturer | |
Manufacturer Product Number | 0285100000 |
Description | JUMPER TERM BLK SLEEVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 zł | 5,60 zł |
| 10 | 4,75800 zł | 47,58 zł |
| 25 | 4,45840 zł | 111,46 zł |
| 50 | 4,24500 zł | 212,25 zł |
| 100 | 4,04180 zł | 404,18 zł |
| 250 | 3,78860 zł | 947,15 zł |
| 500 | 3,60768 zł | 1 803,84 zł |
| 1 000 | 3,43543 zł | 3 435,43 zł |
| 2 500 | 3,22042 zł | 8 051,05 zł |
| Unit Price without VAT: | 5,60000 zł |
|---|---|
| Unit Price with VAT: | 6,88800 zł |

