
0251311526 | |
|---|---|
DigiKey Part Number | 0251311526-ND |
Manufacturer | |
Manufacturer Product Number | 0251311526 |
Description | CLI-C 2-4 GE/SW 8 MP 100/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | 8 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,78000 zł | 38,78 zł |
| 10 | 32,94600 zł | 329,46 zł |
| 25 | 30,88240 zł | 772,06 zł |
| 50 | 29,40800 zł | 1 470,40 zł |
| 100 | 28,00460 zł | 2 800,46 zł |
| 300 | 25,91673 zł | 7 775,02 zł |
| 500 | 25,00016 zł | 12 500,08 zł |
| 1 000 | 23,80833 zł | 23 808,33 zł |
| Unit Price without VAT: | 38,78000 zł |
|---|---|
| Unit Price with VAT: | 47,69940 zł |

