Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8941350060 | |
|---|---|
DigiKey Part Number | 281-8941350060-ND |
Manufacturer | |
Manufacturer Product Number | 8941350060 |
Description | IE-C6FS8UG0060A40A40-G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 19.69' (6.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNG-020 | Amphenol Cables on Demand | 12 | MP-6ARJ45SNNG-020-ND | 92,46000 zł | Parametric Equivalent |
| TRD630ADS-GRN-20F | L-com | 0 | 5073-TRD630ADS-GRN-20F-ND | 221,37000 zł | Parametric Equivalent |
| TRD695APGRN-20 | L-com | 0 | 5073-TRD695APGRN-20-ND | 424,58000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,41000 zł | 201,41 zł |
| Unit Price without VAT: | 201,41000 zł |
|---|---|
| Unit Price with VAT: | 247,73430 zł |




