Box Metal, Stainless Steel Silver Cover Included 15.984" L x 7.874" W (406.00mm x 200.00mm) X 15.984" (405.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000108843

DigiKey Part Number
281-8000108843-ND
Manufacturer
Manufacturer Product Number
8000108843
Description
KTB MH 404020 S4E0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Silver Cover Included 15.984" L x 7.874" W (406.00mm x 200.00mm) X 15.984" (405.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
15.984" L x 7.874" W (406.00mm x 200.00mm)
Height
15.984" (405.99mm)
Area (L x W)
125.9in² (812cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
18 102,57000 zł8 102,57 zł
Manufacturers Standard Package
Unit Price without VAT:8 102,57000 zł
Unit Price with VAT:9 966,16110 zł