



2847640000 | |
|---|---|
DigiKey Part Number | 281-2847640000-ND |
Manufacturer | |
Manufacturer Product Number | 2847640000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1547640000 | Weidmüller | 43 | 281-1547640000-ND | 48,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,52000 zł | 37,52 zł |
| 10 | 26,62900 zł | 266,29 zł |
| 25 | 23,52960 zł | 588,24 zł |
| 50 | 21,64960 zł | 1 082,48 zł |
| 100 | 20,12500 zł | 2 012,50 zł |
| 250 | 18,56988 zł | 4 642,47 zł |
| 500 | 17,67866 zł | 8 839,33 zł |
| 1 000 | 16,98244 zł | 16 982,44 zł |
| Unit Price without VAT: | 37,52000 zł |
|---|---|
| Unit Price with VAT: | 46,14960 zł |

