Parametric Equivalent

2774840000 | |
|---|---|
DigiKey Part Number | 281-2774840000-ND |
Manufacturer | |
Manufacturer Product Number | 2774840000 |
Description | LMFS 7.50/10/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Orange |
Positions Per Level 10 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2774730000 | Weidmüller | 0 | 281-2774730000-ND | 24,22550 zł | Parametric Equivalent |
| 39.8360 | Altech Corporation | 0 | 1920-39.8360-ND | 32,10180 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,22550 zł | 484,51 zł |
| Unit Price without VAT: | 24,22550 zł |
|---|---|
| Unit Price with VAT: | 29,79737 zł |



