
2662920000 | |
|---|---|
DigiKey Part Number | 281-2662920000-ND |
Manufacturer | |
Manufacturer Product Number | 2662920000 |
Description | TOS 24-230VUC 24VDC2A ED2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 24 ~ 230VAC/DC |
Series | Voltage - Load 3 V ~ 33 V |
Packaging Bulk | Load Current 2 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, DNV, UKCA |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 205,49800 zł | 2 054,98 zł |
| Unit Price without VAT: | 205,49800 zł |
|---|---|
| Unit Price with VAT: | 252,76254 zł |

