Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2629310000 | |
|---|---|
DigiKey Part Number | 281-2629310000-ND |
Manufacturer | |
Manufacturer Product Number | 2629310000 |
Description | TERM BLOCK PLUG 11POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 35 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 11 | Operating Temperature -50°C ~ 125°C |
Positions Per Level 11 (5 Power + 6 Signal) | Contact Mating Finish Tin |
Number of Levels Hybrid | Features Latch Lock |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 38A | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2549520000 | Weidmüller | 0 | 281-2549520000-ND | 67,85400 zł | Parametric Equivalent |
| 2549600000 | Weidmüller | 0 | 281-2549600000-ND | 68,17967 zł | Parametric Equivalent |
| 2628850000 | Weidmüller | 0 | 281-2628850000-ND | 60,43300 zł | Parametric Equivalent |
| 2628970000 | Weidmüller | 0 | 281-2628970000-ND | 57,24333 zł | Parametric Equivalent |
| 2629190000 | Weidmüller | 0 | 281-2629190000-ND | 60,43300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 57,56667 zł | 1 727,00 zł |
| Unit Price without VAT: | 57,56667 zł |
|---|---|
| Unit Price with VAT: | 70,80700 zł |






