Surge Protection Device (SPD) 150VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591670000

DigiKey Part Number
281-2591670000-ND
Manufacturer
Manufacturer Product Number
2591670000
Description
VPU AC II 2 150/50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1 kV
Voltage - Protection Level (VP) (2416)
1.25 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1504,47000 zł504,47 zł
10405,89700 zł4 058,97 zł
Manufacturers Standard Package
Unit Price without VAT:504,47000 zł
Unit Price with VAT:620,49810 zł