
2526310000 | |
|---|---|
DigiKey Part Number | 281-2526310000-ND |
Manufacturer | |
Manufacturer Product Number | 2526310000 |
Description | HS-HF 4.8-9.5/12 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.63" W x 0.50" L (16.1mm x 12.7mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,46219 zł | 2 924,38 zł |
| 4 000 | 1,39240 zł | 5 569,60 zł |
| 6 000 | 1,35314 zł | 8 118,84 zł |
| 8 000 | 1,32596 zł | 10 607,68 zł |
| 10 000 | 1,30526 zł | 13 052,60 zł |
| 12 000 | 1,28859 zł | 15 463,08 zł |
| 14 000 | 1,27467 zł | 17 845,38 zł |
| 16 000 | 1,26272 zł | 20 203,52 zł |
| 18 000 | 1,25229 zł | 22 541,22 zł |
| Unit Price without VAT: | 1,46219 zł |
|---|---|
| Unit Price with VAT: | 1,79849 zł |

