
2526300000 | |
|---|---|
DigiKey Part Number | 281-2526300000-ND |
Manufacturer | |
Manufacturer Product Number | 2526300000 |
Description | HS-HF 3.2-6.4/12 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.45" W x 0.50" L (11.3mm x 12.7mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.45" W x 0.50" L (11.3mm x 12.7mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89742 zł | 3 589,68 zł |
| 8 000 | 0,85460 zł | 6 836,80 zł |
| 12 000 | 0,83050 zł | 9 966,00 zł |
| 16 000 | 0,81382 zł | 13 021,12 zł |
| 20 000 | 0,80112 zł | 16 022,40 zł |
| 24 000 | 0,79089 zł | 18 981,36 zł |
| 28 000 | 0,78234 zł | 21 905,52 zł |
| 32 000 | 0,77501 zł | 24 800,32 zł |
| 36 000 | 0,76861 zł | 27 669,96 zł |
| Unit Price without VAT: | 0,89742 zł |
|---|---|
| Unit Price with VAT: | 1,10383 zł |

