
2526260000 | |
|---|---|
DigiKey Part Number | 281-2526260000-ND |
Manufacturer | |
Manufacturer Product Number | 2526260000 |
Description | HS-HF 1.6-3.2/12 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.24" W x 0.50" L (6.2mm x 12.7mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.24" W x 0.50" L (6.2mm x 12.7mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65187 zł | 2 607,48 zł |
| 8 000 | 0,62075 zł | 4 966,00 zł |
| 12 000 | 0,60324 zł | 7 238,88 zł |
| 16 000 | 0,59113 zł | 9 458,08 zł |
| 20 000 | 0,58190 zł | 11 638,00 zł |
| 24 000 | 0,57446 zł | 13 787,04 zł |
| 28 000 | 0,56825 zł | 15 911,00 zł |
| 32 000 | 0,56293 zł | 18 013,76 zł |
| 36 000 | 0,55828 zł | 20 098,08 zł |
| Unit Price without VAT: | 0,65187 zł |
|---|---|
| Unit Price with VAT: | 0,80180 zł |

