2526230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2526230000

DigiKey Part Number
281-2526230000-ND
Manufacturer
Manufacturer Product Number
2526230000
Description
HS-HF 1.2-2.4/12 MM W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.20" W x 0.50" L (5.0mm x 12.7mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Standard
Label Size
0.20" W x 0.50" L (5.0mm x 12.7mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
4 0000,57688 zł2 307,52 zł
8 0000,54933 zł4 394,64 zł
12 0000,53385 zł6 406,20 zł
16 0000,52312 zł8 369,92 zł
20 0000,51495 zł10 299,00 zł
24 0000,50837 zł12 200,88 zł
28 0000,50288 zł14 080,64 zł
32 0000,49817 zł15 941,44 zł
36 0000,49405 zł17 785,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,57688 zł
Unit Price with VAT:0,70956 zł