
2526100000 | |
|---|---|
DigiKey Part Number | 281-2526100000-ND |
Manufacturer | |
Manufacturer Product Number | 2526100000 |
Description | HS 1.6-4.8/12 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.34" W x 0.50" L (8.7mm x 12.7mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70866 zł | 2 834,64 zł |
| 8 000 | 0,67484 zł | 5 398,72 zł |
| 12 000 | 0,65581 zł | 7 869,72 zł |
| 16 000 | 0,64263 zł | 10 282,08 zł |
| 20 000 | 0,63260 zł | 12 652,00 zł |
| 24 000 | 0,62452 zł | 14 988,48 zł |
| 28 000 | 0,61777 zł | 17 297,56 zł |
| 32 000 | 0,61198 zł | 19 583,36 zł |
| 36 000 | 0,60692 zł | 21 849,12 zł |
| Unit Price without VAT: | 0,70866 zł |
|---|---|
| Unit Price with VAT: | 0,87165 zł |

