


STB33N60DM6 | |
|---|---|
DigiKey Part Number | 497-STB33N60DM6TR-ND - Tape & Reel (TR) 497-STB33N60DM6CT-ND - Cut Tape (CT) 497-STB33N60DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB33N60DM6 |
Description | MOSFET N-CH 600V 25A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB33N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 128mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 zł | 24,45 zł |
| 10 | 16,43500 zł | 164,35 zł |
| 100 | 11,88590 zł | 1 188,59 zł |
| 500 | 11,12192 zł | 5 560,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,38387 zł | 6 383,87 zł |
| 2 000 | 5,99140 zł | 11 982,80 zł |
| 3 000 | 5,89430 zł | 17 682,90 zł |
| Unit Price without VAT: | 24,45000 zł |
|---|---|
| Unit Price with VAT: | 30,07350 zł |


