2437830000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2437830000

DigiKey Part Number
281-2437830000-ND
Manufacturer
Manufacturer Product Number
2437830000
Description
HS-HF 1.2-2.4/25 MM W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.17" W x 1.00" L (4.2mm x 25.4mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.17" W x 1.00" L (4.2mm x 25.4mm); Cable O.D. 0.05" ~ 0.09" (1.2mm ~ 2.4mm)
Color
White
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
2 0001,13074 zł2 261,48 zł
4 0001,07676 zł4 307,04 zł
6 0001,04640 zł6 278,40 zł
8 0001,02538 zł8 203,04 zł
10 0001,00937 zł10 093,70 zł
12 0000,99648 zł11 957,76 zł
14 0000,98570 zł13 799,80 zł
16 0000,97647 zł15 623,52 zł
18 0000,96839 zł17 431,02 zł
Manufacturers Standard Package
Unit Price without VAT:1,13074 zł
Unit Price with VAT:1,39081 zł