
2437560000 | |
|---|---|
DigiKey Part Number | 281-2437560000-ND |
Manufacturer | |
Manufacturer Product Number | 2437560000 |
Description | HS 1.6-4.8/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.30" W x 1.00" L (7.6mm x 25.4mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.30" W x 1.00" L (7.6mm x 25.4mm); Cable O.D. 0.06" ~ 0.189" (1.6mm ~ 4.80mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,39177 zł | 2 783,54 zł |
| 4 000 | 1,32534 zł | 5 301,36 zł |
| 6 000 | 1,28797 zł | 7 727,82 zł |
| 8 000 | 1,26211 zł | 10 096,88 zł |
| 10 000 | 1,24241 zł | 12 424,10 zł |
| 12 000 | 1,22654 zł | 14 718,48 zł |
| 14 000 | 1,21328 zł | 16 985,92 zł |
| 16 000 | 1,20191 zł | 19 230,56 zł |
| 18 000 | 1,19198 zł | 21 455,64 zł |
| Unit Price without VAT: | 1,39177 zł |
|---|---|
| Unit Price with VAT: | 1,71188 zł |

