
2437520000 | |
|---|---|
DigiKey Part Number | 281-2437520000-ND |
Manufacturer | |
Manufacturer Product Number | 2437520000 |
Description | HS 1.0-3.2/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.22" W x 1.00" L (5.6mm x 25.4mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.22" W x 1.00" L (5.6mm x 25.4mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20304 zł | 2 406,08 zł |
| 4 000 | 1,14561 zł | 4 582,44 zł |
| 6 000 | 1,11331 zł | 6 679,86 zł |
| 8 000 | 1,09095 zł | 8 727,60 zł |
| 10 000 | 1,07392 zł | 10 739,20 zł |
| 12 000 | 1,06020 zł | 12 722,40 zł |
| 14 000 | 1,04874 zł | 14 682,36 zł |
| 16 000 | 1,03891 zł | 16 622,56 zł |
| 18 000 | 1,03032 zł | 18 545,76 zł |
| Unit Price without VAT: | 1,20304 zł |
|---|---|
| Unit Price with VAT: | 1,47974 zł |

